
TSH122ICT | |
|---|---|
DigiKey Part Number | 497-8332-2-ND - Tape & Reel (TR) 497-8332-1-ND - Cut Tape (CT) 497-8332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH122ICT |
Description | IC AMP BUFFER SC70-6 |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSH122ICT Models |
Category | Current - Supply 2 mA |
Manufacturer STMicroelectronics | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.25V ~ 5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Buffer | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Rail-to-Rail | Supplier Device Package SC-70-6 |
Number of Circuits 1 | Base Product Number |
-3db Bandwidth 9.5 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL59110IEZ-T7 | Renesas Electronics Corporation | 1,742 | ISL59110IEZ-T7CT-ND | ¥7.16000 | Similar |
| OPA360AIDCKR | Texas Instruments | 78,576 | 296-26281-1-ND | ¥1.25000 | Similar |
| OPA360AIDCKT | Texas Instruments | 36,225 | 296-17129-1-ND | ¥1.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥11.79300 | ¥117.93 |
| 25 | ¥10.73760 | ¥268.44 |
| 100 | ¥9.57250 | ¥957.25 |
| 250 | ¥9.01760 | ¥2,254.40 |
| 500 | ¥8.68316 | ¥4,341.58 |
| 1,000 | ¥8.40777 | ¥8,407.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.06766 | ¥24,202.98 |
| 6,000 | ¥7.90124 | ¥47,407.44 |
| 9,000 | ¥7.81786 | ¥70,360.74 |



