
OPA360AIDCKT | |
|---|---|
DigiKey Part Number | 296-17129-2-ND - Tape & Reel (TR) 296-17129-1-ND - Cut Tape (CT) 296-17129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA360AIDCKT |
Description | IC AMP REC FILTR SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA360AIDCKT Models |
Category | Current - Supply 6 mA |
Manufacturer Texas Instruments | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.7V ~ 3.3V |
Part Status Active | Mounting Type Surface Mount |
Applications Reconstruction Filter | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Rail-to-Rail | Supplier Device Package SC-70-6 |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSH122ICT | STMicroelectronics | 4,811 | 497-8332-1-ND | ¥16.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥8.89000 | ¥88.90 |
| 25 | ¥8.05840 | ¥201.46 |
| 100 | ¥7.14940 | ¥714.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.26972 | ¥1,817.43 |
| 500 | ¥6.98662 | ¥3,493.31 |
| 750 | ¥6.84475 | ¥5,133.56 |
| 1,250 | ¥6.68770 | ¥8,359.62 |
| 1,750 | ¥6.59579 | ¥11,542.63 |
| 2,500 | ¥6.50746 | ¥16,268.65 |

