


TLV73333PQDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-44839-2-ND - Tape & Reel (TR) 296-44839-1-ND - Cut Tape (CT) 296-44839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV73333PQDRVRQ1 |
Description | IC REG LINEAR 3.3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV73333PQDRVRQ1 Models |
Category | Current - Quiescent (Iq) 62 µA |
Mfr | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.27V @ 300mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.87700 | ¥38.77 |
| 25 | ¥3.47000 | ¥86.75 |
| 100 | ¥3.02610 | ¥302.61 |
| 250 | ¥2.81440 | ¥703.60 |
| 500 | ¥2.68674 | ¥1,343.37 |
| 1,000 | ¥2.58146 | ¥2,581.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.45156 | ¥7,354.68 |
| 6,000 | ¥2.38799 | ¥14,327.94 |
| 9,000 | ¥2.35615 | ¥21,205.35 |
| 15,000 | ¥2.32086 | ¥34,812.90 |
| 21,000 | ¥2.30025 | ¥48,305.25 |
| 30,000 | ¥2.28043 | ¥68,412.90 |











