OPA322SAIDBVT | ||
---|---|---|
DigiKey Part Number | 296-35006-2-ND - Tape & Reel (TR) 296-35006-1-ND - Cut Tape (CT) 296-35006-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA322SAIDBVT | |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA322SAIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.23800 | ¥162.38 |
25 | ¥15.31880 | ¥382.97 |
100 | ¥13.05120 | ¥1,305.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.25492 | ¥3,063.73 |
500 | ¥10.72288 | ¥5,361.44 |
1,250 | ¥8.88468 | ¥11,105.85 |
2,500 | ¥8.27197 | ¥20,679.92 |
6,250 | ¥7.96559 | ¥49,784.94 |