TL7660CDGKT | ||
---|---|---|
DigiKey Part Number | 296-32358-2-ND - Tape & Reel (TR) 296-32358-1-ND - Cut Tape (CT) 296-32358-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL7660CDGKT | |
Description | IC REG CHARGE PUMP INV 8VSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TL7660CDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.35500 | ¥173.55 |
25 | ¥16.37600 | ¥409.40 |
100 | ¥13.95180 | ¥1,395.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.10048 | ¥3,275.12 |
500 | ¥11.46288 | ¥5,731.44 |
1,250 | ¥9.49782 | ¥11,872.28 |
2,500 | ¥8.84281 | ¥22,107.03 |
6,250 | ¥8.51531 | ¥53,220.69 |