OPA2322AIDRGT | |
---|---|
DigiKey Part Number | 296-28775-2-ND - Tape & Reel (TR) 296-28775-1-ND - Cut Tape (CT) 296-28775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2322AIDRGT |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2322AIDRGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.73200 | ¥217.32 |
25 | ¥20.50160 | ¥512.54 |
100 | ¥17.46730 | ¥1,746.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.40136 | ¥4,100.34 |
500 | ¥14.35136 | ¥7,175.68 |
1,250 | ¥11.89112 | ¥14,863.90 |
2,500 | ¥11.07102 | ¥27,677.55 |
6,250 | ¥10.66099 | ¥66,631.19 |