OPA1688IDRGR | ||
---|---|---|
DigiKey Part Number | 296-43003-2-ND - Tape & Reel (TR) 296-43003-1-ND - Cut Tape (CT) 296-43003-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA1688IDRGR | |
Description | IC OPAMP AUDIO 2 CIRCUIT 8SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA1688IDRGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.76600 | ¥127.66 |
25 | ¥12.04480 | ¥301.12 |
100 | ¥10.26090 | ¥1,026.09 |
250 | ¥9.63448 | ¥2,408.62 |
500 | ¥8.43034 | ¥4,215.17 |
1,000 | ¥6.98509 | ¥6,985.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.57185 | ¥16,715.55 |
6,000 | ¥5.29325 | ¥31,759.50 |
15,000 | ¥5.09426 | ¥76,413.90 |