
OPA1688IDR | |
|---|---|
DigiKey Part Number | 296-47272-2-ND - Tape & Reel (TR) 296-47272-1-ND - Cut Tape (CT) 296-47272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1688IDR |
Description | IC OPAMP AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1688IDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥9.65900 | ¥96.59 |
| 25 | ¥8.76960 | ¥219.24 |
| 100 | ¥7.79200 | ¥779.20 |
| 250 | ¥7.32556 | ¥1,831.39 |
| 500 | ¥7.04422 | ¥3,522.11 |
| 1,000 | ¥6.98451 | ¥6,984.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.56816 | ¥16,420.40 |
| 5,000 | ¥6.42086 | ¥32,104.30 |
| 7,500 | ¥6.34709 | ¥47,603.17 |
| 12,500 | ¥6.26538 | ¥78,317.25 |



