OPA1641AID | ||
---|---|---|
DigiKey Part Number | 296-25613-5-ND | |
Manufacturer | ||
Manufacturer Product Number | OPA1641AID | |
Description | IC AUDIO 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Audio Amplifier 1 Circuit Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA1641AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.23800 | ¥162.38 |
75 | ¥15.31867 | ¥1,148.90 |
150 | ¥13.05120 | ¥1,957.68 |
300 | ¥12.25463 | ¥3,676.39 |
525 | ¥10.72297 | ¥5,629.56 |
1,050 | ¥8.88470 | ¥9,328.94 |
2,550 | ¥8.27196 | ¥21,093.50 |
5,025 | ¥7.96558 | ¥40,027.04 |