OPA1641AQDGKRQ1 | |
---|---|
DigiKey Part Number | 296-50367-2-ND - Tape & Reel (TR) 296-50367-1-ND - Cut Tape (CT) 296-50367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1641AQDGKRQ1 |
Description | IC AUDIO 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1641AQDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥15.97500 | ¥159.75 |
25 | ¥15.06920 | ¥376.73 |
100 | ¥12.83940 | ¥1,283.94 |
250 | ¥12.05592 | ¥3,013.98 |
500 | ¥10.54884 | ¥5,274.42 |
1,000 | ¥8.74041 | ¥8,740.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.13763 | ¥20,344.08 |
5,000 | ¥7.83625 | ¥39,181.25 |