MSP430FR59691IRGZR | ||
---|---|---|
DigiKey Part Number | 296-40423-2-ND - Tape & Reel (TR) 296-40423-1-ND - Cut Tape (CT) 296-40423-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430FR59691IRGZR | |
Description | IC MCU 16BIT 64KB FRAM 48VQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 48-VQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430FR59691IRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥42.62300 | ¥426.23 |
25 | ¥40.29800 | ¥1,007.45 |
100 | ¥34.92340 | ¥3,492.34 |
250 | ¥33.13260 | ¥8,283.15 |
500 | ¥29.72982 | ¥14,864.91 |
1,000 | ¥25.07332 | ¥25,073.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.81965 | ¥59,549.12 |