Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3232EIPWG4 | |
|---|---|
DigiKey Part Number | MAX3232EIPWG4-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232EIPWG4 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232EIPWG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232EIPWR | Texas Instruments | 3,391 | 296-19436-1-ND | ¥13.88000 | Direct |
| ADM3202ARUZ | Analog Devices Inc. | 641 | 505-ADM3202ARUZ-ND | ¥34.32000 | Similar |
| ADM3202ARUZ-REEL | Analog Devices Inc. | 5,975 | 505-ADM3202ARUZ-REELCT-ND | ¥34.32000 | Similar |
| ADM3202ARUZ-REEL7 | Analog Devices Inc. | 3,369 | ADM3202ARUZ-REEL7CT-ND | ¥34.32000 | Similar |
| ADM3232EARUZ | Analog Devices Inc. | 1,349 | 505-ADM3232EARUZ-ND | ¥30.27000 | Similar |





