Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3232EIDBR | |
|---|---|
DigiKey Part Number | 296-19853-2-ND - Tape & Reel (TR) 296-19853-1-ND - Cut Tape (CT) 296-19853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232EIDBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232EIDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232IDBR | Texas Instruments | 1,486 | 296-13097-1-ND | ¥22.20000 | Parametric Equivalent |
| TRS3232EIDBR | Texas Instruments | 4,566 | 296-TRS3232EIDBRCT-ND | ¥10.50000 | Parametric Equivalent |
| ADM3202ARUZ | Analog Devices Inc. | 24 | 505-ADM3202ARUZ-ND | ¥34.32000 | Similar |
| ADM3202ARUZ-REEL | Analog Devices Inc. | 5,975 | 505-ADM3202ARUZ-REELCT-ND | ¥34.32000 | Similar |
| ADM3202ARUZ-REEL7 | Analog Devices Inc. | 3,208 | ADM3202ARUZ-REEL7CT-ND | ¥34.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥9.38600 | ¥93.86 |
| 25 | ¥8.51800 | ¥212.95 |
| 100 | ¥7.56460 | ¥756.46 |
| 250 | ¥7.10956 | ¥1,777.39 |
| 500 | ¥6.83532 | ¥3,417.66 |
| 1,000 | ¥6.76941 | ¥6,769.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.95395 | ¥13,907.90 |
| 4,000 | ¥6.78836 | ¥27,153.44 |
| 6,000 | ¥6.70540 | ¥40,232.40 |
| 10,000 | ¥6.61353 | ¥66,135.30 |








