MAX202CDR | ||
---|---|---|
DigiKey Part Number | 296-18480-2-ND - Tape & Reel (TR) 296-18480-1-ND - Cut Tape (CT) 296-18480-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX202CDR | |
Description | IC TRANSCEIVER FULL 2/2 16SOIC | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX202CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.28000 | ¥12.28 |
10 | ¥10.95100 | ¥109.51 |
25 | ¥10.39320 | ¥259.83 |
100 | ¥8.53630 | ¥853.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.19601 | ¥12,990.03 |
5,000 | ¥4.93621 | ¥24,681.05 |
12,500 | ¥4.75064 | ¥59,383.00 |