LPV511MG/NOPB | |
---|---|
DigiKey Part Number | LPV511MG/NOPBTR-ND - Tape & Reel (TR) LPV511MG/NOPBCT-ND - Cut Tape (CT) LPV511MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV511MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV511MG/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0077V/µs | |
Gain Bandwidth Product | 25 kHz | |
Current - Input Bias | 320 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.2µA | |
Current - Output / Channel | 1.3 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.20400 | ¥152.04 |
25 | ¥14.34320 | ¥358.58 |
100 | ¥12.22130 | ¥1,222.13 |
250 | ¥11.47536 | ¥2,868.84 |
500 | ¥10.04102 | ¥5,020.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.31960 | ¥8,319.60 |
2,000 | ¥7.74585 | ¥15,491.70 |
5,000 | ¥7.45898 | ¥37,294.90 |
10,000 | ¥7.17210 | ¥71,721.00 |