LP5996SD-3333/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5996SD-1018/NOPB

DigiKey Part Number
LP5996SD-1018/NOPBTR-ND - Tape & Reel (TR)
LP5996SD-1018/NOPBCT-ND - Cut Tape (CT)
LP5996SD-1018/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5996SD-1018/NOPB
Description
IC REG LINEAR 1V/1.8V 10-SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP5996SD-1018/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V, 1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.55V @ 300mA
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
170 µA
PSRR
58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-SON (3x3)
Base Product Number
In-Stock: 885
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥5.85500¥58.55
25¥5.28280¥132.07
100¥4.65260¥465.26
250¥4.35256¥1,088.14
500¥4.17144¥2,085.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.02243¥4,022.43
2,000¥3.89971¥7,799.42
3,000¥3.83826¥11,514.78
5,000¥3.77017¥18,850.85
7,000¥3.73037¥26,112.59
10,000¥3.69211¥36,921.10
Manufacturers Standard Package

Other Suppliers on DigiKey

7,000In Stock
Ships from Rochester Electronics, LLC