LP5523TM/NOPB | ||
---|---|---|
DigiKey Part Number | 296-39616-2-ND - Tape & Reel (TR) 296-39616-1-ND - Cut Tape (CT) 296-39616-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP5523TM/NOPB | |
Description | IC LED DRVR RGLTR PWM 25DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25.5mA 25-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LP5523TM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25.5mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥18.34800 | ¥183.48 |
25 | ¥17.30840 | ¥432.71 |
100 | ¥14.74650 | ¥1,474.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.73364 | ¥2,433.41 |
500 | ¥8.56858 | ¥4,284.29 |