Connector Header Through Hole 6 position 0.025" (0.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79609-001

DigiKey Part Number
2262-A79609-001-ND
Manufacturer
Manufacturer Product Number
A79609-001
Description
NANO 6POS MALE/FEMALE POLARIZED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.025" (0.64mm)
Datasheet
 Datasheet
EDA/CAD Models
A79609-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.060" (1.52mm)
Packaging
Bag
Contact Length - Post
0.100" (2.54mm)
Part Status
Active
Insulation Height
0.170" (4.32mm)
Connector Type
Contact Shape
Circular
Contact Type
Female Socket; Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Natural
Mounting Type
Current Rating (Amps)
1A per Contact
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥559.55000¥559.55
10¥475.58400¥4,755.84
100¥404.32400¥40,432.40
Manufacturers Standard Package