




QTH-060-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM10669-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-F-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.91000 | ¥55.91 |
| 48 | ¥43.00396 | ¥2,064.19 |
| 144 | ¥39.03438 | ¥5,620.95 |
| 288 | ¥36.13990 | ¥10,408.29 |
| 528 | ¥35.47860 | ¥18,732.70 |
| 1,056 | ¥33.43146 | ¥35,303.62 |


