LP5012PWR | ||
---|---|---|
DigiKey Part Number | 296-LP5012PWRTR-ND - Tape & Reel (TR) 296-LP5012PWRCT-ND - Cut Tape (CT) 296-LP5012PWRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP5012PWR | |
Description | IC LED DRVR LIN PWM 35MA 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 12 Output Linear Constant Current Analog, PWM Dimming 35mA 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LP5012PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 35mA | |
Frequency | 29kHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.51500 | ¥95.15 |
25 | ¥9.03040 | ¥225.76 |
100 | ¥7.41800 | ¥741.80 |
250 | ¥6.93460 | ¥1,733.65 |
500 | ¥6.12828 | ¥3,064.14 |
1,000 | ¥4.83810 | ¥4,838.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.96996 | ¥7,939.92 |
6,000 | ¥3.77144 | ¥22,628.64 |
10,000 | ¥3.62966 | ¥36,296.60 |