LP5012EVM | ||
---|---|---|
DigiKey Part Number | 296-LP5012EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | LP5012EVM | |
Description | LED DRIVER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LP5012 12, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 35mA | |
Outputs and Type | 12, Non-Isolated | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 3V ~ 5.5V | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP5012 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.83000 | ¥1,467.83 |