
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP5036EVM | |
---|---|
DigiKey Part Number | 296-50767-ND |
Manufacturer | |
Manufacturer Product Number | LP5036EVM |
Description | EVAL BOARD FOR LP5036 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP5036 - 36 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 35mA | |
Outputs and Type | 36 Non-Isolated Outputs | |
Voltage - Output | 6V | |
Features | - | |
Voltage - Input | 3V ~ 5.5V | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP5036 | |
Note | - | |
Base Product Number |
In-Stock: 6
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,607.25000 | ¥1,607.25 |
You May Also Be Interested In
1 Items