LP38843SX-1.5/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LP38843SX-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LP38843SX-1.5/NOPBCT-ND - Cut Tape (CT) 296-LP38843SX-1.5/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP38843SX-1.5/NOPB | |
Description | IC REG LIN 1.5V 3A DDPAK/TO263-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LP38843SX-1.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.55800 | ¥325.58 |
25 | ¥30.78160 | ¥769.54 |
100 | ¥26.67790 | ¥2,667.79 |
250 | ¥25.30976 | ¥6,327.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.71034 | ¥11,355.17 |
1,000 | ¥19.15323 | ¥19,153.23 |
2,500 | ¥18.19556 | ¥45,488.90 |