CP5032-156.250-3.3-25-X-T-TR | ||
---|---|---|
DigiKey Part Number | 2151-CP5032-156.250-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-156.250-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-156.250-3.3-25-X-T-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CP5032-156.250-3.3-25-X-T-TR | |
Description | XTAL OSC XO 156.25MHZ 3.3V LVPEC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥38.50200 | ¥385.02 |
50 | ¥36.36580 | ¥1,818.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥34.22720 | ¥3,422.72 |
500 | ¥33.15756 | ¥16,578.78 |
1,000 | ¥28.45122 | ¥28,451.22 |
2,500 | ¥26.73988 | ¥66,849.70 |