Zener Diode 3.9 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5335BG

DigiKey Part Number
1N5335BGOS-ND
Manufacturer
Manufacturer Product Number
1N5335BG
Description
DIODE ZENER 3.9V 5W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5335BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,403
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.75500¥37.55
100¥2.41570¥241.57
500¥1.83842¥919.21
1,000¥1.65226¥1,652.26
2,000¥1.49551¥2,991.02
5,000¥1.32575¥6,628.75
10,000¥1.22078¥12,207.80
50,000¥1.07303¥53,651.50
Manufacturers Standard Package