Zener Diode 3.6 V 5 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5334BRLG

DigiKey Part Number
1N5334BRLGOSTR-ND - Tape & Reel (TR)
1N5334BRLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5334BRLG
Description
DIODE ZENER 3.6V 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 5 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5334BRLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
150 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,526
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.07700¥40.77
100¥2.62740¥262.74
500¥2.00052¥1,000.26
1,000¥1.79815¥1,798.15
2,000¥1.62779¥3,255.58
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.37445¥5,497.80
8,000¥1.26277¥10,102.16
Manufacturers Standard Package