LP38691QSDX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-43240-2-ND - Tape & Reel (TR) 296-43240-1-ND - Cut Tape (CT) 296-43240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691QSDX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691QSDX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.25000 | ¥132.50 |
25 | ¥12.49800 | ¥312.45 |
100 | ¥10.64920 | ¥1,064.92 |
250 | ¥9.99964 | ¥2,499.91 |
500 | ¥8.74952 | ¥4,374.76 |
1,000 | ¥7.24959 | ¥7,249.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥6.74965 | ¥30,373.42 |
9,000 | ¥6.49966 | ¥58,496.94 |