


LP38691QSD-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-41459-2-ND - Tape & Reel (TR) 296-41459-1-ND - Cut Tape (CT) 296-41459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691QSD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691QSD-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.55V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD33GA5WEFJ-E2 | Rohm Semiconductor | 1,022 | BD33GA5WEFJ-E2CT-ND | ¥5.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥15.32400 | ¥153.24 |
| 25 | ¥13.99280 | ¥349.82 |
| 100 | ¥12.53320 | ¥1,253.32 |
| 250 | ¥11.83736 | ¥2,959.34 |
| 500 | ¥11.52706 | ¥5,763.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.07245 | ¥11,072.45 |
| 2,000 | ¥10.78817 | ¥21,576.34 |
| 3,000 | ¥10.64580 | ¥31,937.40 |
| 5,000 | ¥10.48811 | ¥52,440.55 |
| 7,000 | ¥10.39589 | ¥72,771.23 |


