LP2980AIM5-3.0/NOPB | ||
---|---|---|
DigiKey Part Number | LP2980AIM5-3.0/NOPBTR-ND - Tape & Reel (TR) LP2980AIM5-3.0/NOPBCT-ND - Cut Tape (CT) LP2980AIM5-3.0/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP2980AIM5-3.0/NOPB | |
Description | IC REG LINEAR 3V 50MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LP2980AIM5-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.19000 | ¥61.90 |
25 | ¥5.87480 | ¥146.87 |
100 | ¥4.82460 | ¥482.46 |
250 | ¥4.51020 | ¥1,127.55 |
500 | ¥3.98564 | ¥1,992.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.79922 | ¥2,799.22 |
2,000 | ¥2.53677 | ¥5,073.54 |
5,000 | ¥2.36181 | ¥11,809.05 |
10,000 | ¥2.27434 | ¥22,743.40 |
25,000 | ¥2.18687 | ¥54,671.75 |