


AD5160BRJZ100-R2 | |
|---|---|
DigiKey Part Number | AD5160BRJZ100-R2TR-ND - Tape & Reel (TR) AD5160BRJZ100-R2CT-ND - Cut Tape (CT) AD5160BRJZ100-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5160BRJZ100-R2 |
Description | IC DIG POT 100K SOT-23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5160BRJZ100-R2 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±15% |
Part Status Active | Temperature Coefficient (Typ) 45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package SOT-23-8 |
Configuration Potentiometer | Package / Case SOT-23-8 |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 50 |
Resistance (Ohms) 100k | Base Product Number |
Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.58000 | ¥32.58 |
| 10 | ¥24.60300 | ¥246.03 |
| 25 | ¥22.60680 | ¥565.17 |
| 100 | ¥20.41040 | ¥2,041.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥19.36272 | ¥4,840.68 |
| 500 | ¥18.73104 | ¥9,365.52 |
| 750 | ¥18.41485 | ¥13,811.14 |
| 1,250 | ¥18.06438 | ¥22,580.47 |
| 1,750 | ¥17.85965 | ¥31,254.39 |
| 2,500 | ¥17.66266 | ¥44,156.65 |



