LP2954AIMX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-38172-2-ND - Tape & Reel (TR) 296-38172-1-ND - Cut Tape (CT) 296-38172-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP2954AIMX/NOPB | |
Description | IC REG LIN POS ADJ 250MA 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LP2954AIMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.09800 | ¥210.98 |
25 | ¥19.94200 | ¥498.55 |
100 | ¥17.28400 | ¥1,728.40 |
250 | ¥16.39768 | ¥4,099.42 |
500 | ¥14.71344 | ¥7,356.72 |
1,000 | ¥12.40900 | ¥12,409.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.78852 | ¥29,471.30 |
5,000 | ¥11.34535 | ¥56,726.75 |