
1.5KE33CA | |
|---|---|
DigiKey Part Number | 1.5KE33CALFTR-ND - Tape & Reel (TR) 1.5KE33CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33CA |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥4.72200 | ¥47.22 |
| 100 | ¥3.05740 | ¥305.74 |
| 500 | ¥2.34090 | ¥1,170.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥1.71285 | ¥2,055.42 |
| 2,400 | ¥1.55793 | ¥3,739.03 |
| 3,600 | ¥1.47895 | ¥5,324.22 |
| 6,000 | ¥1.39017 | ¥8,341.02 |
| 8,400 | ¥1.33761 | ¥11,235.92 |
| 12,000 | ¥1.32217 | ¥15,866.04 |




