92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE68CA

DigiKey Part Number
1.5KE68CALFTR-ND - Tape & Reel (TR)
1.5KE68CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE68CA
Description
TVS DIODE 58.1VWM 92VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
92V Clamp 16.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE68CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
58.1V
Supplier Device Package
Voltage - Breakdown (Min)
64.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
92V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,132
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥5.89700¥58.97
100¥3.85550¥385.55
500¥2.97802¥1,489.01
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥2.19058¥2,628.70
2,400¥2.00117¥4,802.81
3,600¥1.90463¥6,856.67
6,000¥1.79611¥10,776.66
8,400¥1.78942¥15,031.13
Manufacturers Standard Package