LMZ14202TZX-ADJ/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LMZ14202TZX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LMZ14202TZX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LMZ14202TZX-ADJ/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMZ14202TZX-ADJ/NOPB | |
Description | DC DC CONVERTER 0.8-6V | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 6V - 42V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LMZ14202TZX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.40000 | ¥89.40 |
5 | ¥88.71000 | ¥443.55 |
10 | ¥88.03700 | ¥880.37 |
25 | ¥86.68080 | ¥2,167.02 |
50 | ¥83.97340 | ¥4,198.67 |
100 | ¥75.84700 | ¥7,584.70 |
250 | ¥74.49228 | ¥18,623.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥73.13790 | ¥36,568.95 |