

LMZ14201TZE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LMZ14201TZE-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ14201TZE-ADJ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 1A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14201TZE-ADJ/NOPB Models |
Category | Applications ITE (Commercial) |
Mfr | Features UVLO |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Efficiency 90% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case TO-PMOD-7, Power Module |
Number of Outputs 1 | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Min) 6V | Supplier Device Package TO-PMOD-7 |
Voltage - Input (Max) 42V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.12000 | ¥115.12 |
| 5 | ¥110.85200 | ¥554.26 |
| 10 | ¥109.06500 | ¥1,090.65 |
| 45 | ¥105.25689 | ¥4,736.56 |
| 90 | ¥103.54500 | ¥9,319.05 |
| 135 | ¥102.55593 | ¥13,845.05 |
| 270 | ¥100.88507 | ¥27,238.97 |
| 540 | ¥99.23919 | ¥53,589.16 |



