
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMV7275MF/NOPB | |
---|---|
DigiKey Part Number | LMV7275MF/NOPBTR-ND - Tape & Reel (TR) LMV7275MF/NOPBCT-ND - Cut Tape (CT) LMV7275MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7275MF/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7275MF/NOPB Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
In-Stock: 3,405
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.15000 | ¥13.15 |
10 | ¥9.62600 | ¥96.26 |
25 | ¥8.74280 | ¥218.57 |
100 | ¥7.77280 | ¥777.28 |
250 | ¥7.30884 | ¥1,827.21 |
500 | ¥7.02948 | ¥3,514.74 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.79959 | ¥6,799.59 |
2,000 | ¥6.61030 | ¥13,220.60 |
3,000 | ¥6.51549 | ¥19,546.47 |
5,000 | ¥6.41046 | ¥32,052.30 |
7,000 | ¥6.34907 | ¥44,443.49 |
10,000 | ¥6.29003 | ¥62,900.30 |
You May Also Be Interested InSee All
10 Items