
INA230AIRGTR | |
|---|---|
DigiKey Part Number | 296-36594-2-ND - Tape & Reel (TR) 296-36594-1-ND - Cut Tape (CT) 296-36594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA230AIRGTR |
Description | IC CURRENT MONITOR 0.005 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA230AIRGTR Models |
Category | Voltage - Input 0V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Function Current Monitor | Supplier Device Package 16-VQFN (3x3) |
Sensing Method High/Low-Side | Base Product Number |
Accuracy 0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTQ6053GQV | Richtek USA Inc. | 810 | 1028-RTQ6053GQVCT-ND | ¥27.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.83000 | ¥16.83 |
| 10 | ¥12.33700 | ¥123.37 |
| 25 | ¥11.23040 | ¥280.76 |
| 100 | ¥10.00570 | ¥1,000.57 |
| 250 | ¥9.42268 | ¥2,355.67 |
| 500 | ¥9.07102 | ¥4,535.51 |
| 1,000 | ¥9.05428 | ¥9,054.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.42409 | ¥25,272.27 |
| 6,000 | ¥8.24917 | ¥49,495.02 |
| 9,000 | ¥8.16157 | ¥73,454.13 |











