
TLV77033PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV77033PDQNRTR-ND - Tape & Reel (TR) 296-TLV77033PDQNRCT-ND - Cut Tape (CT) 296-TLV77033PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77033PDQNR |
Description | IC REG LINEAR 3.3V 50MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV77033PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 56dB ~ 55dB (100kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.05V @ 50mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.50100 | ¥5.01 |
| 25 | ¥0.43680 | ¥10.92 |
| 100 | ¥0.36440 | ¥36.44 |
| 250 | ¥0.33052 | ¥82.63 |
| 500 | ¥0.30994 | ¥154.97 |
| 1,000 | ¥0.29294 | ¥292.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27187 | ¥815.61 |
| 6,000 | ¥0.26159 | ¥1,569.54 |
| 9,000 | ¥0.25644 | ¥2,307.96 |
| 15,000 | ¥0.25073 | ¥3,760.95 |
| 21,000 | ¥0.24739 | ¥5,195.19 |
| 30,000 | ¥0.24418 | ¥7,325.40 |











