LMV7235M5/NOPB | ||
---|---|---|
DigiKey Part Number | LMV7235M5/NOPBTR-ND - Tape & Reel (TR) LMV7235M5/NOPBCT-ND - Cut Tape (CT) LMV7235M5/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV7235M5/NOPB | |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV7235M5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 95µA | |
CMRR, PSRR (Typ) | 67dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 62ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.97000 | ¥179.70 |
25 | ¥16.95720 | ¥423.93 |
100 | ¥14.44680 | ¥1,444.68 |
250 | ¥13.56480 | ¥3,391.20 |
500 | ¥11.86924 | ¥5,934.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.83447 | ¥9,834.47 |
2,000 | ¥9.15626 | ¥18,312.52 |
5,000 | ¥8.81712 | ¥44,085.60 |