LMV342IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7,686
Unit Price: ¥6.45000
Datasheet

Similar


Texas Instruments
In Stock: 3,850
Unit Price: ¥14.22000
Datasheet

Similar


Texas Instruments
In Stock: 3,250
Unit Price: ¥13.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,305
Unit Price: ¥6.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥7.53000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥6.29000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7
Unit Price: ¥6.53000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,450
Unit Price: ¥6.20000
Datasheet

Similar


Microchip Technology
In Stock: 75,398
Unit Price: ¥11.08000
Datasheet

Similar


Microchip Technology
In Stock: 20,034
Unit Price: ¥11.08000
Datasheet

Similar


Microchip Technology
In Stock: 206
Unit Price: ¥18.94000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥17.37210
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥6.61795
Datasheet

Similar


Microchip Technology
In Stock: 2
Unit Price: ¥10.75000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV342IDRG4

DigiKey Part Number
LMV342IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV342IDRG4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV342IDRG4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
107µA (x2 Channels)
Series
Current - Output / Channel
113 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV342IDRTexas Instruments7,686296-20924-1-ND¥6.45000MFR Recommended
LMV342MA/NOPBTexas Instruments3,850LMV342MA/NOPB-ND¥14.22000Similar
LMV342MAX/NOPBTexas Instruments3,250296-37126-1-ND¥13.07000Similar
BU7266F-E2Rohm Semiconductor2,305BU7266F-E2CT-ND¥6.70000Similar
BU7266SF-E2Rohm Semiconductor0BU7266SF-E2CT-ND¥7.53000Similar
Obsolete
This product is no longer manufactured. View Substitutes