Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6275T-E/SN | |
|---|---|
DigiKey Part Number | MCP6275T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6275T-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6275T-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 170µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6275-E/SN | Microchip Technology | 0 | MCP6275-E/SN-ND | ¥6.61278 | Direct |
| LMV772MA/NOPB | Texas Instruments | 4,305 | LMV772MA/NOPB-ND | ¥21.17000 | Similar |
| LMV772MAX/NOPB | Texas Instruments | 194 | LMV772MAX/NOPBCT-ND | ¥17.89000 | Similar |
| LMX358IDT | STMicroelectronics | 1,537 | 497-13023-1-ND | ¥7.19000 | Similar |
| NCS20062DR2G | onsemi | 1,033 | NCS20062DR2GOSCT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥6.61279 | ¥21,822.21 |





