
NCV20082DR2G | |
|---|---|
DigiKey Part Number | 488-NCV20082DR2GTR-ND - Tape & Reel (TR) 488-NCV20082DR2GCT-ND - Cut Tape (CT) 488-NCV20082DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20082DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20082DR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 48µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ | Analog Devices Inc. | 5,399 | 505-AD8542ARZ-ND | ¥12.98000 | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2,061 | AD8542ARZ-REELCT-ND | ¥12.98000 | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 12,477 | AD8542ARZ-REEL7CT-ND | ¥12.98000 | Similar |
| APX358SG-13 | Diodes Incorporated | 2,350 | 31-APX358SG-13CT-ND | ¥5.87000 | Similar |
| BU7242F-E2 | Rohm Semiconductor | 2,500 | BU7242F-E2CT-ND | ¥11.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.24300 | ¥52.43 |
| 25 | ¥4.72040 | ¥118.01 |
| 100 | ¥4.14570 | ¥414.57 |
| 250 | ¥3.87200 | ¥968.00 |
| 500 | ¥3.70694 | ¥1,853.47 |
| 1,000 | ¥3.57959 | ¥3,579.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.32794 | ¥8,319.85 |
| 5,000 | ¥3.24407 | ¥16,220.35 |

