
OPA2314AIDR | |
|---|---|
DigiKey Part Number | 296-36697-2-ND - Tape & Reel (TR) 296-36697-1-ND - Cut Tape (CT) 296-36697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2314AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2314AIDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20062DR2G | onsemi | 3,533 | NCS20062DR2GOSCT-ND | ¥4.55000 | Direct |
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | ¥17.37000 | Similar |
| ADA4692-2ARZ-R7 | Analog Devices Inc. | 3,974 | ADA4692-2ARZ-R7CT-ND | ¥17.37000 | Similar |
| LMV822IDT | STMicroelectronics | 2,436 | 497-12416-1-ND | ¥8.85000 | Similar |
| MAX4252ESA+ | Analog Devices Inc./Maxim Integrated | 660 | MAX4252ESA+-ND | ¥50.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.58600 | ¥105.86 |
| 25 | ¥9.62640 | ¥240.66 |
| 100 | ¥8.56520 | ¥856.52 |
| 250 | ¥8.06028 | ¥2,015.07 |
| 500 | ¥7.75544 | ¥3,877.72 |
| 1,000 | ¥7.71839 | ¥7,718.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.23995 | ¥18,099.88 |
| 5,000 | ¥7.08044 | ¥35,402.20 |
| 7,500 | ¥7.00053 | ¥52,503.98 |

