CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV342IDR

DigiKey Part Number
296-20924-2-ND - Tape & Reel (TR)
296-20924-1-ND - Cut Tape (CT)
296-20924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV342IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV342IDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
107µA (x2 Channels)
Series
Current - Output / Channel
113 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,686
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.58200¥45.82
25¥4.11520¥102.88
100¥3.60740¥360.74
250¥3.36392¥840.98
500¥3.21720¥1,608.60
1,000¥3.09662¥3,096.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.96919¥7,422.98
5,000¥2.89243¥14,462.15
7,500¥2.85399¥21,404.92
12,500¥2.81139¥35,142.38
17,500¥2.78649¥48,763.58
25,000¥2.76256¥69,064.00
Manufacturers Standard Package