CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV342MAX/NOPB

DigiKey Part Number
296-37126-2-ND - Tape & Reel (TR)
296-37126-1-ND - Cut Tape (CT)
296-37126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV342MAX/NOPB
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV342MAX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
107µA (x2 Channels)
Series
Current - Output / Channel
113 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
1V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
0.02 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,250
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥9.51700¥95.17
25¥8.62680¥215.67
100¥7.65200¥765.20
250¥7.18700¥1,796.75
500¥6.90658¥3,453.29
1,000¥6.82153¥6,821.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.43198¥16,079.95
5,000¥6.28508¥31,425.40
7,500¥6.21156¥46,586.70
12,500¥6.13006¥76,625.75
Manufacturers Standard Package