LMV228SD/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LMV228SD/NOPBTR-ND - Tape & Reel (TR) 296-LMV228SD/NOPBCT-ND - Cut Tape (CT) 296-LMV228SD/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV228SD/NOPB | |
Description | IC RF DETECT 450MHZ-2GHZ 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -15dBm ~ 15dBm ±1dB 6-WDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV228SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 450MHz ~ 2GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -15dBm ~ 15dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.23000 | ¥112.30 |
25 | ¥10.59320 | ¥264.83 |
100 | ¥9.02450 | ¥902.45 |
250 | ¥8.47400 | ¥2,118.50 |
500 | ¥7.41468 | ¥3,707.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.14355 | ¥6,143.55 |
2,000 | ¥5.71987 | ¥11,439.74 |
5,000 | ¥5.50801 | ¥27,540.05 |
10,000 | ¥5.29616 | ¥52,961.60 |