
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMV225SD/NOPB | |
---|---|
DigiKey Part Number | LMV225SD/NOPBTR-ND - Tape & Reel (TR) LMV225SD/NOPBCT-ND - Cut Tape (CT) LMV225SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV225SD/NOPB |
Description | IC RF DETECT 450MHZ-2GHZ 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -30dBm ~ 0dBm ±1dB 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMV225SD/NOPB Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 450MHz ~ 2GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -30dBm ~ 0dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
In-Stock: 1,427
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.97000 | ¥14.97 |
10 | ¥10.97400 | ¥109.74 |
25 | ¥9.98680 | ¥249.67 |
100 | ¥8.89580 | ¥889.58 |
250 | ¥8.37696 | ¥2,094.24 |
500 | ¥8.06370 | ¥4,031.85 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.48507 | ¥8,485.07 |
2,000 | ¥8.25455 | ¥16,509.10 |
3,000 | ¥8.13908 | ¥24,417.24 |
5,000 | ¥8.01113 | ¥40,055.65 |
7,000 | ¥7.93642 | ¥55,554.94 |
10,000 | ¥7.86453 | ¥78,645.30 |
You May Also Be Interested InSee All
2 Items