


LMT86LP | |
|---|---|
DigiKey Part Number | 296-37820-ND |
Manufacturer | |
Manufacturer Product Number | LMT86LP |
Description | SENSOR ANALOG -50C-150C TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 10.9mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LMT86LP Models |
Category | Accuracy - Highest (Lowest) ±2.7°C |
Manufacturer Texas Instruments | Test Condition 40°C ~ 150°C |
Packaging Bulk | Operating Temperature -50°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Sensor Type Analog, Local | Grade Automotive |
Sensing Temperature - Local -50°C ~ 150°C | Qualification AEC-Q100 |
Output Type Analog Voltage | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Supply 2.2V ~ 5.5V | Supplier Device Package TO-92-3 |
Resolution 10.9mV/°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 5 | ¥5.17400 | ¥25.87 |
| 10 | ¥4.90600 | ¥49.06 |
| 25 | ¥4.57680 | ¥114.42 |
| 50 | ¥4.35640 | ¥217.82 |
| 100 | ¥4.15320 | ¥415.32 |
| 500 | ¥3.74640 | ¥1,873.20 |
| 1,800 | ¥3.47699 | ¥6,258.58 |
| 5,400 | ¥3.27818 | ¥17,702.17 |








