

LMR62421XMFE/NOPB | |
|---|---|
DigiKey Part Number | LMR62421XMFE/NOPBTR-ND - Tape & Reel (TR) LMR62421XMFE/NOPBCT-ND - Cut Tape (CT) LMR62421XMFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62421XMFE/NOPB |
Description | IC REG BST SEPIC ADJ 2.1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.7V 1 Output 2.1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR62421XMFE/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.85000 | ¥15.85 |
| 10 | ¥11.62100 | ¥116.21 |
| 25 | ¥10.56440 | ¥264.11 |
| 100 | ¥9.40230 | ¥940.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.84864 | ¥2,212.16 |
| 500 | ¥8.51506 | ¥4,257.53 |
| 750 | ¥8.34799 | ¥6,260.99 |
| 1,250 | ¥8.16285 | ¥10,203.56 |
| 1,750 | ¥8.05459 | ¥14,095.53 |
| 2,500 | ¥7.95052 | ¥19,876.30 |













