LMR33620ARNXT

DigiKey Part Number
296-49062-2-ND - Tape & Reel (TR)
296-49062-1-ND - Cut Tape (CT)
296-49062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33620ARNXT
Description
IC REG BUCK ADJ 2A 12VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33620ARNXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-VQFN-HR (3x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.64000¥23.64
10¥21.20600¥212.06
25¥20.00600¥500.15
100¥17.04370¥1,704.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥16.00336¥4,000.84
500¥14.00310¥7,001.55
1,250¥11.60253¥14,503.16
2,500¥10.80236¥27,005.90
6,250¥10.40228¥65,014.25
Manufacturers Standard Package